Phoenix Contact 0808804:0011 Label Strip 10 pieces White 8mm Numbered 11-20

MPN
0808804:0011
EAN-13
4017918596385
Order Code
12-6620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Phoenix Contact's label strip is designed for use with serial and switchboard terminals to ensure clear labelling and continuity. The product includes 10 pieces of ZBF 8, marked with sequential numbers 11-20, to assist in efficient identification and organisation. This label strip is typically applied in electrical panels and control cabinets to facilitate easy maintenance and troubleshooting.
Type Label strip
Number of Ways 10
Colour White
Content 10
Dim Text field (W x H) 5.15 x 8.15 mm; overall (W x H x D) 8.15 x 6.4 x 1.60 mm; pitch 8 mm
Material (details) Polyamide
Misc Attribute ZBF 8,LGS:FORTL.ZAHLEN 11-20
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.69
Width (mm) 8.15

Reviews

Be the first to submit a review

Trustpilot