Phoenix Contact 0808804:0001 Labelling Accessory for 8.2mm Terminals

Image Representative of Range

Phoenix Contact 0808804:0001 Labelling Accessory for 8.2mm Terminals

MPN
0808804:0001
EAN-13
2050000256912
Order Code
12-6619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Phoenix Contact's labelling accessory, part number 0808804:0001, offers compatibility with terminal widths of 8.2 mm. It features white label strips, formatted for serial numbering from one to ten, enhancing organisation and continuity in electrical setups. This accessory is typically used in switchboard and terminal block applications to ensure clear identification and efficient maintenance.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 8.2mm
Content 10
Labelling 1-10
Material (details) Plastic
Misc Attribute 1 ZBF 8,LGS:FORTL.ZAHLEN 1-10
Misc Attribute 2 Serial numbers
Misc Attribute 3 ZBF 8 LGS
Product Type Label Strip
Temperature Range -40 to +100°C
Width (mm) 8.2

Reviews

Be the first to submit a review

Trustpilot