Phoenix Contact 0808781 Labelling Tape for 8.2mm Terminals Devices Modules

Image Representative of Range

Phoenix Contact 0808781 Labelling Tape for 8.2mm Terminals Devices Modules

MPN
0808781
EAN-13
2050000256578
Order Code
12-6618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Phoenix Contact labelling accessory with part number 0808781 is an unprinted, white label strip designed for terminal blocks with an 8.2 mm width. It is typically used in serial and switchboard terminals for clear identification and continuity in electrical components and connections. This accessory is ideal for applications requiring organised labelling in connectors and clamps.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 8.2mm
Content 10 pieces per pack
Dim Width x Height x Depth: 8.15 mm x 6.40 mm x 1.60 mm
Direction of coding N/A
Halogen free true
Imprint N/A
Labelling Unprinted
Material (details) Plastic
Misc Attribute 1 ZBF 8:UNBEDRUCKT
Misc Attribute 2 Unprinted
Misc Attribute 3 ZBF 8
Modular spacing 8mm
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.67 g (without packaging), 0.76 g (including packaging)
Width (mm) 8

Reviews

Be the first to submit a review

Trustpilot