Phoenix Contact 0808671:0011 Label Strip 10pieces Consecutive Nos 11-20 5mm Wide

MPN
0808671:0011
EAN-13
4017918598853
Order Code
12-6614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

This Label strip by Phoenix Contact is designed for continuity in serial and switchboard terminals. The product, part number 0808671:0011, comes in a pack of 10. It is typically used for organised and efficient labelling in electrical installations.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Cut & Clip
Material (details) Polyamide
Misc Attribute ZBF 5,LGS:FORTL.ZAHLEN 11-20
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.549g
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot