Phoenix Contact 0808668 Label Strip White Blank 100 pieces for 5mm Terminal

MPN
0808668
EAN-13
4017918180249
Order Code
12-6613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £64.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact label strip 0808668 is a versatile component ideal for ensuring continuity in serial and switchboard terminals. Manufactured by Phoenix Contact, this unprinted label strip comes in a pack of 100 pieces and is perfect for organising terminal connections. It is typically used in electrical and telecommunications applications for clear identification.
Type Label strip
Number of Ways 10
Colour White
Content 100
Direction of coding N/A
Halogen free true
Imprint N/A
Material (details) Polyamide
Misc Attribute ZBF 5/WH-100:UNBEDRUCKT
Modular spacing 5mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.315 g (excl. packaging); 0.36 g (incl. packaging)
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot