Phoenix Contact 0808613 Label Strip Serrated Flat 4mm 100 pieces Blank White

MPN
0808613
EAN-13
4017918180218
Order Code
12-6610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £49.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 0808613 label strip, which consists of 100 unprinted strips. These label strips are used for marking serial and switchboard terminals to ensure continuity in electrical installations. Their typical application includes organising and identifying components in control panels.
Type Label strip
Number of Ways 10
Colour White
Contact Material Steel
Content 100
Dim (W x H x D) 4.15 x 6.40 x 1.60 mm
Direction of coding N/A
Halogen free true
Imprint N/A
Material (details) Polyamide
Misc Attribute ZBF 4/WH-100:UNBEDRUCKT
Modular spacing 4mm
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.287g
Width (mm) 4.15

Reviews

Be the first to submit a review

Trustpilot