Phoenix Contact 08057390021 Label Strip 10 pieces White Consecutive Nos 21-30

MPN
0805739:0021
EAN-13
4017918505189
Order Code
12-6605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 0805739:0021 Label strip consists of 10 pieces and is designed for easy identification in serial and switchboard terminals. It features continuity with labels ranging from 21 to 30, enhancing organisation and efficiency. These label strips are typically used in electrical installations to ensure clear communication of wiring sequences.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc (packing unit)
Dim Pitch 4.2 mm; text field width 4.2 mm; text field height 10.5mm
Material (details) Polyamide
Misc Attribute ZB 4,LGS:FORTL.ZAHLEN 21-30
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.11 g (per piece)
Width (mm) 4.15

Reviews

Be the first to submit a review

Trustpilot