Phoenix Contact 0800967 STP 5-2 Marker Carrier for STTB 2.5/4 Terminals

Image Representative of Range

Phoenix Contact 0800967 STP 5-2 Marker Carrier for STTB 2.5/4 Terminals

MPN
0800967
EAN-13
4017918138776
Order Code
12-6600
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £61.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the Marker carriers STP 5-2 0800967, known for its continuity and effective organisation. This twin label holder is typically used in switchboard and serial terminals. It is ideal for industrial applications where clear labelling is crucial for system maintenance and operation.
Colour Grey
Type Twin label holder
Number of Ways 2
Connection (type) Connector
Connections 2
Content 100
Dim (LxW) 25.8mmx5.6mm
Height 24.9mm
Industrial packaging Yes
Length (mm) 25.8mm
Material N/A
Material (details) Polyamide
Misc Attribute STP 5-2
Product Type Marker Strip
Self adhesive mounting false
Temperature Range -40 to +100°C
Weight (g, g/m) 0.483g
Width 5mm
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot