Phoenix Contact 0800886 End Clamp Grey 9.5mm Wide

Image Representative of Range

Phoenix Contact 0800886 End Clamp Grey 9.5mm Wide

MPN
0800886
EAN-13
4017918129309
Order Code
12-6599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £78.42
10+ £72.39
50+ £64.35
100+ £54.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The End clamp E/NS 35 N 0800886 by Phoenix Contact is an industrial good designed for securing serial or switchboard terminals in place. This product ensures continuity and stability in electrical installations, with a typical application in switchboards and terminal blocks. Its robust construction is complemented by a label strip for ease of identification.
Type Label strip
Colour Grey
Connection (type) Screws
Content 50
Depth 32.8mm
Height 48.6mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 48.6mm
Material Other
Material (details) Polyamide
Material quality Polyamide (PA)
Misc Attribute E/NS 35 N
Mounting method DIN rail (top hat rail) 35 mm
Product Type End Plate
Temperature Range -60 to +105°C
Type of latching Screwable
Weight (g, g/m) 0.01 kg (10 g)
Width N/Amm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot