Christmas Opening Hours and Delivery Dates here
Philips SLV 507071 Discharge Bulb 120mm Rx7s 70W 1 piece Rod EEC:G

Image Representative of Range

Philips SLV 507071 Discharge Bulb 120mm Rx7s 70W 1 piece Rod EEC:G

Order Code:

12-9822

Brand: SLV MPN: 507071 EAN-13: 4024163067348
Qty Unit Price (Ex VAT)
1+ £27.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/01/2026

Philips Lighting manufactures the Discharge bulb, a 120 mm rod-shaped light source with an Rx7s fitting and a power rating of 70 W. Rated EEC: G on the energy efficiency scale, this bulb is perfect for both commercial and residential lighting applications. Commonly used for outdoor floodlighting and indoor accent lighting, it is sold individually as 1 pc(s).
Type Discharge bulb
Dimmable No
Base Rx7s
Length 120mm
Bulb Type Metal-halide
Colour temperature (Kelvin) 4200K
Energy efficiency rating G (A - G)
Factory colour Cold white
Lifespan 6000h
Light bulbshape Rod shape
Luminous Flux 6200lm
Misc Attribute NDL
Operating Voltage 230V
Power 70W
Product lifespan approx 15000h
UV stop Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot