Philips LPL74X1 HL22M LED Work Light 300lm Rechargeable 3W Monochrome

MPN
LPL74X1
Brand
Philips
EAN-13
8719018008244
Order Code
17-2021
Country of Origin
China

Discontinued


Philips LPL74X1 is a high-performance inspection camera designed for demanding automotive environments. This rechargeable LED work light provides a monochrome output with a power rating of 3 watts, delivering an impressive luminous flux of 300 lumens. It is optimally designed for precision illumination in areas with restricted access, making it ideal for inspection tasks in automotive repair, assembly line maintenance, and other detailed engineering applications. The robust and portable design ensures durability and ease of use in various challenging conditions, providing consistent lighting for enhanced visibility and accuracy during inspections.
Type 6500
Battery Capacity 1400mAh
Battery recharge time 2.8 h
Battery technology Lithium-Ion (Li-Ion)
Beam angle (max) 110°
Boost luminous flux 300 lm
Bulb lifetime 10000 h
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1400mAh
Charging Time 3h
Colour Grey-blue
Colour Temperature 6500 K
Colour Temperature Type 6500K
Cord Length 1m
Depth 5cm
Dimensions (W x H x D) 8 x 4 x 5 cm
EAN3 8719018008251
Headband included Yes
Height 4cm
Housing Material Rubber
International Protection (IP) code IP67
Light intensity 450 lx
Luminous Flux 300lm
Magnet No
Mechanical impact protection code IK07
Minimum order quantity 6 pc(s)
Operating temperature (T-T) 0 - 50°C
Operating Voltage 3.7
Package depth 95mm
Package height 41mm
Package weight 145g
Package width 48mm
Power 3W
Power Source Battery
Power Supply Type rechargeable
Product colour Blue, Grey
Product Type Work light
Protection Class IP67
Technology Li-ion
Total power 3 W
Weight 115g
Weight (excluding battery) 115g
Width 8cm

Alternatives (1)

Accessories


Trustpilot