Philips 173154716 Calgary LED Outdoor Wall Light with Motion Sensor 3W

MPN
173154716
Brand
Philips
EAN-13
8718696125922
Order Code
05-9782
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Philips Lighting manufactures the Calgary 173154716, a 3 W stainless steel LED outdoor wall light with a motion detector. This energy-efficient fixture is ideal for enhancing security and visibility in garden and outdoor areas. Its sleek design and durable construction make it perfect for modern exterior settings.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3W
12NC Logistic code(s) 915004988901
AC input frequency 50  Hz
AC input voltage 50 ??
Bulb lifetime 25000 h
Bulb power 3.5 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230  V
Bulb(s) included Yes
Colour Warm white
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Coverage max. (width) 6m
Depth 122mm
Dim (L x W x H) 12.2 x 9.4 x 13 cm
Dimmer No
EAN/UPC/GTIN (packaging) 8718696216262
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 30 W
Eye comfort No
Factory colour Stainless steel
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Frontyard
Glass colour White
Height 13cm
Housing Material Aluminium
Included bulb energy efficiency class (old) F
Input Voltage 50 ??
Integrated sensors Motion sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 12.2cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 320lm
Misc Attribute Cylindrical
Net weight 224g
Number of bulbs 1
Operating Voltage 230V
Package depth 9.8mm
Package gross weight 290g
Package height 14.8mm
Package net weight 220g
Package weight 289g
Package width 148mm
PIR detection angle (horizontal) 140°
Power source type AC
Product colour Stainless steel
Protection Class II
Protection features No
Quantity per pack 1 pc(s)
Rating per bulb 3W
Recess Diameter 0mm
Remotely operated No
SAP EAN gross weight per piece 289g
SAP EAN/UPC per piece 8718696125922
SAP height per piece 148,000cm
SAP length per piece 98,000cm
SAP width per piece 133,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 320lm
Total power 3.5 W
Weatherproof Yes
Weight 224g
Width 9.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot