Philips Lighting Outdoor Light Fittings LED outdoor free standing light 615869

Philips Brand: Philips
Philips outdoor LED garden lights, featuring various models with smart control and weatherproof attributes, providing energy-efficient and versatile lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Power 12NC Logistic code(s) AC input frequency AC input voltage Bulb lifetime Bulb power Bulb technology Bulb voltage colour Rendering Index (CRI) Light features Colour temperature (max) Colour temperature (min) Compatible bulb energy efficiency classes (old) Depth Height Dimmable with Hue app & switch EAN/UPC/GTIN (packaging) Energy efficiency class Length Equivalent bulb power
Philips 17432/30/P7 Hue LED Outdoor Light RGBW 16W Weatherproof Garden Light
Philips 17432/30/P7 Hue LED Outdoor Light RGBW 16W Weatherproof Garden Light
Extended range
Order code: 05-9790
MPN: 17432/30/P7

Back order - 2 availableBack-order availability date - 06/07/2026
1+ £270.99
Price per unit Ex VAT
16W 915005731101 50 - 60 Hz 220-240 V 25000 h 8 W Y 24  V 80 6500 K 2000 K A+, B, C, D, E 100mm 77cm Yes 8718696238370 G 10cm 49 W
Philips 8718696174296 Hue Nyro LED Garden Light RGBW IP44 Smart Control
Philips 8718696174296 Hue Nyro LED Garden Light RGBW IP44 Smart Control
Standard range
Order code: 06-0847
MPN: 8718696174296

Despatched within 4 working days - 2 in stock
1+ £240.39
Price per unit Ex VAT
13.5W App-enabled 255mm 99mm


Trustpilot