Philips LED929004642801 Lois outdoor floodlight 14W warm white LEDs

MPN
929004642801
Brand
Philips
EAN-13
8720169365308
Order Code
19-5180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.60 £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Philips 929004642801, Lois outdoor floodlight, is a highly efficient lighting fixture designed to provide ample illumination for various outdoor settings. This product utilises a 14-watt LED system that emits a warm white light, emulating the comfort and atmosphere of traditional halogen floodlights while enhancing energy efficiency and longevity. With its robust construction, it is suitable for applications such as garden and landscape lighting, ensuring reliable performance in exterior installations. The Lois floodlight is ideal for illuminating pathways, enhancing security in outdoor areas, and highlighting architectural features, making it a versatile choice for both residential and commercial environments. As an outdoor light fitting, it offers a modern solution for sustainable and effective outdoor lighting design.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 14W
Bulb Type LED (monochrome)
Colour Anthracite
Colour Rendering Index 80
Depth 28mm
Dimensions (W x H x D) 158 x 145 x 28 mm
Feed length 30cm
Height 145mm
Light bulb included Yes
Luminous Flux 2600.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 2600lm
Weight 350g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot