Philips LED 929004642201 Lois outdoor floodlight warm white motion sensor 20W

MPN
929004642201
Brand
Philips
EAN-13
8720169365186
Order Code
19-5175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Philips 929004642201 is an advanced outdoor lighting solution designed for effective illumination and energy efficiency. This product features the Lois outdoor floodlight with a power consumption of 20 watts, providing warm white light suitable for various exterior applications. The integrated motion sensor enhances security by ensuring the light activates upon detecting movement, making it ideal for garden lighting, pathways, or building perimeters. Its robust design is engineered to withstand outdoor conditions, offering a reliable alternative to traditional halogen floodlights with the benefit of reduced energy usage and longer lifespan. The Philips 929004642201 is well-suited for residential and commercial properties seeking efficient lighting solutions with automated functionality.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP65
Power 20W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 20 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 56mm
Dimensions (W x H x D) 130 x 158 x 56 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 158mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 130mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1800.00lm
Material Aluminium
Net weight 275g
No. of bulbs 1
Operating Voltage 230V
Package depth 67mm
Package gross weight 310g
Package height 166mm
Package net weight 260g
Package width 137mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 1800lm
Weatherproof Yes
Weight 260g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot