Philips Hr2485 09 Avance Pastamaker Accessories Kitchen Utensils Plastic White

MPN
HR2485/09
Brand
Philips
EAN-13
8710103780199
Order Code
17-2019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Philips HR2485/09 is a versatile accessory designed for the Avance Collection Pasta maker, crafted predominantly from durable plastic in a white finish. Though it is categorised under garden hand tools, its purpose is primarily for culinary applications, specifically enhancing the functionality of the pasta maker through its role in shaping and processing different pasta forms. The material selection offers durability and ease of maintenance, ensuring the accessory withstands the mechanical stresses encountered during dough extrusion. This technical component is intended for domestic kitchens, aiding users in efficiently producing a variety of pasta with consistency and precision, an essential feature for home chefs and culinary enthusiasts seeking to explore homemade pasta.
Country of origin China
Dishwasher proof accessories Yes
Material Plastic
Package depth 210mm
Package height 50mm
Package weight 192g
Package width 105mm
Quantity per pack 2 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot