Philips Hd9945 01 XL Back Kit Baking Tin Muffin Cups Kitchen Utensils

MPN
HD9945/01
Brand
Philips
EAN-13
8710103922889
Order Code
17-2018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.57 £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Philips HD9945/01 is a robust baking kit designed for precision and versatility in culinary applications, incorporating a high-quality baking tin alongside compatible muffin cups. Engineered for efficient heat distribution, the baking tin ensures even cooking, making it suitable for complex recipes that require precise temperature maintenance. The muffin cups complement the tin, providing a non-stick surface that facilitates easy removal of baked goods without compromising structural integrity. While primarily utilised in kitchen environments, this baking kit can be indispensable in scenarios requiring rapid prototyping for food product development, where uniformity and consistent results are paramount. The Philips HD9945/01 is an ideal choice for engineers and culinary professionals seeking reliable and durable kitchen utensils for both personal and professional applications.
Type Accessory kit
Baking tray Yes
Carrying handle(s) Yes
Compatibility Airfryer XL HD924x, HD926x
Dangerous goods No
Depth 199mm
Handle(s) Yes
Heat-resistant Yes
Height 80mm
Material Steel
Muffin mold material Silicone
Muffin mold(s) Yes
Non-stick coating Yes
Number of muffin molds 9
Package depth 210mm
Package height 90mm
Package weight 512g
Package width 210mm
Quantity per pack 1 pc(s)
Recipe book Yes
Weight 400g
Width 189mm

Reviews

Be the first to submit a review

Trustpilot