Philips Hd9925 01 Compakt Kit Baking Form + Muffin Cups Kitchen Utensils

MPN
HD9925/01
Brand
Philips
EAN-13
8710103878711
Order Code
17-2017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.10 £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Philips HD9925/01 is a versatile component characterised by its multi-functional use as a compact baking kit, which includes a baking form and muffin cups. As part number 2527432, this product, although categorised under the unusual classification of garden hand tools, is designed specifically for culinary applications. The kit facilitates the uniform baking of muffins and other confections, providing consistent results due to its carefully engineered materials that withstand standard oven temperatures. Its design integrates well with typical household baking equipment, supporting both domestic kitchen environments and professional culinary settings, ensuring optimal thermal distribution and ease of handling during baking processes.
Type Accessory kit
Baking tray Yes
Carrying handle(s) Yes
Dangerous goods No
Depth 174mm
Height 74mm
Material Steel
Muffin mold material Silicone
Muffin mold(s) Yes
Non-stick coating Yes
Number of muffin molds 7
Package depth 210mm
Package height 90mm
Package weight 460g
Package width 210mm
Quantity per pack 1 pc(s)
Recipe book Yes
Weight 342g
Width 164mm

Reviews

Be the first to submit a review

Trustpilot