Philips Hd9904 01 Compact Party Kit Grille Grate 7 Muffin Cups Kitchen Utensil

MPN
HD9904/01
Brand
Philips
EAN-13
8710103878698
Order Code
17-2016
Country of Origin
China
View Full Product Range (4)

Discontinued


Philips HD9904/01, also identified by the part number 2527430, refers to a compact party kit that includes a grille grate and seven muffin cups. This product, although categorised under garden hand tools, is primarily designed for culinary applications, facilitating the precise preparation and presentation of baked goods such as muffins. The grille grate is manufactured to ensure optimal heat distribution and durability, accommodating multiple culinary tasks by providing a stable and heat-resistant platform. Engineers may find utility in the careful design and construction of the kit, allowing it to be employed for controlled cooking environments where accurate thermal conduction is essential. The configuration of the muffin cups enables uniform baking results, a feature that can be practically applied in professional kitchen settings or experimental culinary processing that requires consistent outcomes.
Type Accessory kit
Dangerous goods No
Depth 175mm
Dishwasher proof Yes
Double layer rack Yes
Height 65mm
Material Stainless steel
Muffin mold material Silicone
Muffin mold(s) Yes
Number of muffin molds 7
Package depth 210mm
Package height 90mm
Package weight 325g
Package width 210mm
Quantity per pack 1 pc(s)
Recipe book Yes
Weight 253g
Width 175mm

Trustpilot