Philips GCA1000/60 Sports shoe cleaner Blue Yellow 1 pc Household Utensils

MPN
GCA1000/60
Brand
Philips
EAN-13
8710103978589
Order Code
17-2014
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.27 £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips GCA1000/60, known as the Philips GCA1000/60 Sports Shoe Cleaner. This device is designed to facilitate the efficient cleaning of sports shoes, employing a robust cleaning mechanism powered by a combination of brush attachments. The appliance is finished in a blue and yellow colour scheme, enhancing both its visual appeal and functionality. It is an ideal tool for maintaining the condition of athletic footwear, using gentle yet effective cleaning methods to remove dirt and grime without damaging the materials. The cleaner is suitable for use in various sporting environments and can be an essential household utensil for athletes and enthusiasts who require reliable maintenance of their sports gear.
Type Sports shoe cleaner
Batteries included Yes
Battery life (max) 1.33 h
Battery type AA
Battery Voltage 1.5 V
Battery weight 150g
Charging Time 1.3 h
Colour Blue, Yellow
Depth 170mm
Height 69mm
Housing Material Plastic
Motor rotation speed 500 RPM
Number of batteries supported 4
Number of brush heads 3 pc(s)
On/off switch Yes
Package depth 93mm
Package height 204mm
Package weight 501g
Package width 116mm
Power Source Battery
Product main colour Black, Blue
Product Type Sports shoe cleaner
Recycled package material Yes
Replaceable brush Yes
Shoe polisher type Handheld shoe polisher
Warranty note 2 year
Weight 351g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot