Philips Fm64Mp45B 00 Microsdxc Card 64 Gb Class 10 With Sd Adapter

Order Code:

17-2013

Brand: Philips MPN: FM64MP45B/00 EAN-13: 8719274666868

Discontinued


Philips FM64MP45B/00 microSDXC card provides 64 GB of storage and conforms to Class 10 standards, ensuring optimal performance for data-intensive applications. Accompanied by an SD adapter, this product facilitates versatile usage across a range of devices. Specifically engineered for compatibility with Raspberry Pi and NOOBS setups, it serves as an ideal storage solution for embedded systems, offering reliable data transfer rates essential for efficient operation. Additionally, the robust design of this card accommodates the demands of data logging and other engineering applications where consistent read and write speeds are crucial. Philips' microSDXC card thereby supports the high performance required in various technological environments.
Type microSDXC card
Capacity 64GB
Depth 0.132m
Height 0.001m
Memory capacity 64GB
Product Type microSDXC Card
Reading 100MBps
Speed ​​class Class 10
Storage media features incl. SD adapter
Weight 0.012kg
Width 0.098m
Writing 45MBps

Trustpilot