Philips 929004643501 LED outdoor floodlight motion detector 24W Cool white

MPN
929004643501
Brand
Philips
EAN-13
8720169365445
Order Code
19-5187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £32.91 £29.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 929004643501 is an LED outdoor floodlight equipped with a motion detector and operates at 24 watts, providing cool white illumination. This outdoor lighting solution is designed to replace traditional halogen spotlights, offering increased energy efficiency and longevity. The robust construction is ideal for various engineering applications, including security lighting in residential and commercial perimeters, garden illumination, and accentuating architectural features. Its advanced motion detection capability ensures efficient operation by activating lighting only when needed, thus enhancing both safety and energy savings.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 5000K
IP Rating IP65
Power 24W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 60mm
Dimensions (W x H x D) 196 x 208 x 60 mm
Feed length 30cm
Height 208mm
Light bulb included Yes
Luminous Flux 4500.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 4500lm
Weight 580g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot