Philips 929004643401 Lois outdoor LED floodlight 24W warm white motion sensor

MPN
929004643401
Brand
Philips
EAN-13
8720169365421
Order Code
19-5186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips 929004643401 is the Lois outdoor LED floodlight, a robust and energy-efficient solution for exterior illumination. Designed with a 24W LED module emitting a warm white light, this product is ideal for environments requiring reliable and consistent light coverage such as gardens, patios, and driveways. The integrated motion sensor enhances security by automatically activating the light upon detecting movement, thus prioritising both safety and energy conservation. The durable construction and LED technology offer a modern alternative to traditional halogen floodlights, making it suitable for residential and commercial applications where outdoor lighting is critical. This outdoor light fitting represents an effective means of replacing conventional halogen spotlights with advanced LED solutions, ensuring longevity and reduced energy consumption.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP65
Power 24W
Bulb lifetime 50000 h
Bulb Type LED (monochrome)
Bulb(s) included Yes
Colour Warm white
colour Rendering Index (CRI) 80
Depth 60mm
Dimensions (W x H x D) 196 x 208 x 60 mm
Dimmable No
Energy efficiency class B
Feed length 30cm
Fitting/cap type No
Height 208mm
Housing Material Metal
Input Voltage 220-240 V
International Protection (IP) code IP65
Light bulb included Yes
Luminous Flux 4450.00lm
Material Aluminium
No. of bulbs 1
Number of bulbs 1 bulb(s)
Operating Voltage 230V
Package depth 67mm
Package height 217mm
Package width 204mm
Product colour Anthracite
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Dust resistant, Rust resistant, Weatherproof
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Total luminous flux 4450lm
Total power 24 W
Weight 580g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot