Philips 929004643301 LED floodlight with motion sensor 14 W cool white

MPN
929004643301
Brand
Philips
EAN-13
8720169365407
Order Code
19-5185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.14 £26.47
10+ £25.22
50+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips 929004643301 is a robust LED floodlight integrated with a sensitive motion sensor, designed for efficient illumination in outdoor environments. Consuming merely 14 watts, it delivers a cool white light output, which is both energy-efficient and effective in replacing traditional high-wattage halogen floodlights. This outdoor light fitting combines the durability of Philips technology with reliable motion detection, making it ideal for illuminating gardens, pathways, or driveways. Engineers will find it particularly useful in residential or commercial projects where sustainable and responsive outdoor lighting solutions are required.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 5000K
IP Rating IP65
Power 14W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 60mm
Dimensions (W x H x D) 158 x 188 x 60 mm
Feed length 30cm
Height 188mm
Light bulb included Yes
Luminous Flux 2650.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 2650lm
Weight 400g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot