Philips 929004642401 LED floodlight warm white motion detector 30W outdoor

MPN
929004642401
Brand
Philips
EAN-13
8720169365223
Order Code
19-5177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Philips 929004642401 is a sophisticated LED floodlight designed for outdoor applications, providing a warm white illumination. This 30W lighting solution integrates a motion detector, enhancing security while offering energy-efficient performance, an ideal replacement for traditional halogen spotlights and floodlights. Engineered for robustness and longevity, it is suitable for garden and exterior building lighting where reliable, high-intensity illumination is necessary. Its IP rating ensures protection against environmental factors, making it a dependable choice for a variety of outdoor settings. Suitable for both residential and commercial installations, this floodlight delivers effective outdoor lighting with advanced sensor technology.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 2700K
IP Rating IP65
Power 30W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 30 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 60mm
Dimensions (W x H x D) 158 x 168 x 60 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 168mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 160mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 2700.00lm
Material Aluminium
Net weight 399g
No. of bulbs 1
Operating Voltage 230V
Package depth 67mm
Package gross weight 460g
Package height 197mm
Package net weight 400g
Package width 166mm
Product colour Black
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 2700lm
Weatherproof Yes
Weight 400g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot