Philips 929004642101 LED outdoor floodlight 50W Cool white

MPN
929004642101
Brand
Philips
EAN-13
8720169365162
Order Code
19-5174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Philips 929004642101 is a highly efficient LED outdoor floodlight designed for robust outdoor light fittings, providing a sustainable alternative to traditional halogen spotlights and floodlights. Operating at 50 watts, this floodlight emits a cool white light, contributing to clear visibility and enhanced security for spaces such as gardens, pathways, and public areas. The advanced LED technology ensures long-lasting performance with reduced energy consumption and maintenance compared to conventional halogen lighting options. It is an ideal choice for engineering applications requiring reliable illumination in various weather conditions, with its design suitable for both residential and commercial outdoor environments.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 50W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 50 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 28mm
Dimensions (W x H x D) 196 x 165 x 28 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 165mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 200mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 4750.00lm
Material Aluminium
Net weight 508g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 560g
Package height 204mm
Package net weight 520g
Package width 162mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 4750lm
Weatherproof Yes
Weight 520g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot