Philips 929004642001 LED outdoor floodlight 50 W warm white

MPN
929004642001
Brand
Philips
EAN-13
8720169365148
Order Code
19-5173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Philips 929004642001 is a robust LED outdoor floodlight engineered to deliver efficient and reliable illumination for exterior environments. This 50-watt floodlight emits a warm white light that is ideal for enhancing both security and ambience in garden and outdoor settings, providing a modern alternative to traditional halogen spotlights and floodlights. The versatile design makes it suitable for a range of applications, including architectural highlighting, landscape lighting, and security illumination, meeting the needs of both residential and commercial projects. Designed for durability, it offers high resistance to environmental conditions, ensuring long-lasting performance and minimal maintenance in outdoor installations.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 50W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 50 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 28mm
Dimensions (W x H x D) 196 x 165 x 28 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 165mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 200mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 4500.00lm
Material Aluminium
Net weight 508g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 560g
Package height 204mm
Package net weight 520g
Package width 162mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 4500lm
Weatherproof Yes
Weight 520g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot