Philips 929004641701 LED Floodlight Cool White 20W Outdoor Use

MPN
929004641701
Brand
Philips
EAN-13
8720169365087
Order Code
19-5170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.25 £8.72
10+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Philips 929004641701 is a robust LED outdoor floodlight designed for reliable illumination in various exterior environments. The unit delivers a bright, cool white light with a power output of 20 watts, offering an energy-efficient alternative to traditional halogen floodlights. Its durable construction ensures long-lasting performance, making it suitable for applications such as garden lighting, enhancing security in car parks, or illuminating building exteriors. This floodlight integrates seamlessly into existing outdoor light fittings and is ideal for situations where broad, even coverage of light is essential. Its design accommodates demanding outdoor conditions, ensuring reliable operation across a wide range of temperatures and weather conditions.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 20W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 20 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 24mm
Dimensions (W x H x D) 130 x 112 x 24 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 112mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 130mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1900.00lm
Material Aluminium
Net weight 215g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 230g
Package height 137mm
Package net weight 210g
Package width 112mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 1900lm
Weatherproof Yes
Weight 210g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot