Philips 929003810901 Milliskin Hue LED Recessed Light 12.6W Warm-Cool EEC: E

Order Code:

06-1329

Brand: Philips MPN: 929003810901 EAN-13: 8720169319813

Discontinued


Philips Lighting offers the Milliskin Hue LED recessed light, model 929003810901, which allows for wireless and remote control of its colour settings from warm white to cool white. This 12.6 W GU10 light is energy efficient with an EEC rating of E, suitable for creating various lighting atmospheres in homes or offices. It's ideal for those looking to add versatile and smart lighting solutions to their spaces.
Type LED recessed light
Colour Silver
Dimmable Yes
Power 12.6W
Voltage 230V
IP Rating IP20
Energy efficiency rating E (A - G)
AC input frequency 50/60 Hz
Adjustable spot head Yes
Base GU10
Beam angle (max) 40°
Bulb power 4.2 W
Bulb Type LED (monochrome)
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Cut out length 7cm
Cut out width 7cm
Data exchange Bidirectional (bi)
Diameter 90mm
Energy consumption 5 kWh/1000h
Energy efficiency class E
Fitting/cap type GU10
Height 100mm
Housing Material Synthetics
Input Voltage 230 V
Interface Bluetooth
International Protection (IP) code IP20
Length 90mm
Light colour Variable
Light features Dimmable
Luminous Flux 1200 lm
Material Plastic
Number of bulbs 3
Package depth 209mm
Package height 100mm
Package type Box
Package weight 860 g
Package width 219mm
Philips Hue app supported Yes
Placement Ceiling
Power supply (LOV) mains-powered
Product colour Aluminium
Product lifespan approx 15000h
Protection Class II
Quantity per pack 3 pc(s)
Rated lifetime 25000 h
Rating per bulb 4.2W
Recessed distance 10 cm
Series Hue
Suitable for indoor use Yes
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Width 90mm
Works with Amazon Alexa Yes
Works with the Google Assistant Yes

You may also like


Trustpilot