Philips 9290038020 LED Tube T5 Mini 8.5W 19x531mm Neutral White

MPN
9290038020
Brand
Philips
EAN-13
8720169308923
Order Code
06-1319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Philips Lighting LED tube, model 9290038020, is a T5 mini LED bulb with an energy efficiency class E, providing 8.5 watts of neutral white light. Its compact size (19 mm diameter x 531 mm length) makes it ideal for various indoor applications, such as offices or under-cabinet lighting. Known for its long-lasting performance and efficient energy use, Philips Lighting is a trusted manufacturer for LED solutions.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003802001
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 220°
Bulb lifetime 25000 h
Bulb power 8.5 W
Bulb shape Tube
Bulb size T5
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 531mm
Diameter 19mm
Dim (Ø x L) 19 mm x 531 mm
Durability rating 25000h
EAN/UPC/GTIN (packaging) 8720169308923
Energy Consumption 9 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 872016930892300
Eye comfort Yes
Fitting/cap type G5
Height 531mm
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Length 531mm
Light colour Cool white
Luminous efficacy 129 lm/W
Luminous Flux 1100.00lm
Material Glass
Misc Attribute T5
Operated via CB
Package depth 31mm
Package gross weight 120g
Package height 604mm
Package net weight 90g
Package width 24mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 25000h
Product title LED T5 mini 8.5W G5 CW 1CT/12
Radiation Angle 0°
Rated lifetime 25000 h
Rated luminous flux 1100lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1100.00lm
Version matte
Weight 85g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot