Philips 9290038019 LED Tube T5 8.5W Warm White 19mm x 531mm G5 1pc

MPN
9290038019
Brand
Philips
EAN-13
8720169308909
Order Code
06-1317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Philips Lighting offers the T5 mini LED tube with a warm white glow, measuring 19 mm in diameter and 531 mm in length. This energy-efficient 8.5 W bulb is suited for use in homes, offices, and retail spaces, providing efficient and ambient lighting. Ideal for standard G5 tube applications, it serves as a modern replacement for traditional fluorescent tubes.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003801901
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 220°
Bulb lifetime 25000 h
Bulb power 8.5 W
Bulb shape Tube
Bulb size T5
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 531mm
Diameter 19mm
Dim (Ø x L) 19 mm x 531 mm
Durability rating 25000h
EAN/UPC/GTIN (packaging) 8720169308909
Energy Consumption 9 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 872016930890900
Eye comfort Yes
Fitting/cap type G5
Height 531mm
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Length 531mm
Light colour Bright white
Luminous efficacy 123 lm/W
Luminous Flux 1050.00lm
Material Glass
Misc Attribute T5
Operated via CB
Package depth 31mm
Package gross weight 120g
Package height 604mm
Package net weight 90g
Package width 24mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 25000h
Product title LED T5 mini 8.5W G5 WH 1CT/12
Radiation Angle 0°
Rated lifetime 25000 h
Rated luminous flux 1050lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1050.00lm
Version matte
Weight 85g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot