Philips 9290038017 LED Tube T5 4.5W Warm White 19x302mm EEC:E EyeComfort

MPN
9290038017
Brand
Philips
EAN-13
8720169308862
Order Code
06-1313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Philips Lighting manufactures the LED tube with an energy efficiency class of E and a G5 base, designed in a T5 tube shape. This 4.5 W warm white LED bulb measures 19 mm in diameter and 302 mm in length, providing energy-efficient lighting. Ideal for under cabinet lighting or small fixtures, it's perfect for residential or commercial spaces requiring compact and efficient illumination.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003801701
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 220°
Bulb lifetime 25000 h
Bulb power 4.5 W
Bulb shape Tube
Bulb size T5
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 302mm
Diameter 19mm
Dim (Ø x L) 19 mm x 302 mm
Durability rating 25000h
EAN/UPC/GTIN (packaging) 8720169308862
Energy Consumption 5 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 872016930886200
Eye comfort Yes
Fitting/cap type G5
Height 302mm
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Length 302mm
Light colour Bright white
Luminous efficacy 133 lm/W
Luminous Flux 600.00lm
Material Glass
Misc Attribute T5
Operated via CB
Package depth 31mm
Package gross weight 80g
Package height 375mm
Package net weight 60g
Package width 24mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 25000h
Product title LED T5 mini 4.5W G5 WH 1CT/12
Radiation Angle 0°
Rated lifetime 25000 h
Rated luminous flux 600lm
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 600.00lm
Version matte
Weight 85g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot