Philips 9290037742 LED Tube T5 G5 7.1W Neutral White 19x563mm 35000h

MPN
9290037742
Brand
Philips
EAN-13
8720169309524
Order Code
06-1306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.20
10+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Philips Lighting LED tube provides energy-efficient illumination with a neutral white light, suitable for electronic ballasts. This T5 tube, with dimensions of 19 mm by 563 mm, operates at 7.1 watts and is rated EEC: D. Ideal for offices, retail spaces, and other commercial applications, it ensures reliable and consistent lighting.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003774201
AC input frequency 30K-100K
AC input voltage 40-70 V
Beam angle (max) 200°
Bulb lifetime 15000 h
Bulb power 7.1 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 563mm
Diameter 19mm
Dim (Ø x L) 19 mm x 563 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309524
Energy Consumption 8 kWh/1000h
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 872016930952400
Eye comfort Yes
Fitting/cap type G5
Height 563mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 40-70 V
Length 563mm
Light colour Cool white
Luminous efficacy 147 lm/W
Luminous Flux 1050.00lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 120g
Package height 606mm
Package net weight 90g
Package Type Box
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 600mm 7.1W G5 CW HE 1CT/4
Radiation Angle 0°
Rated luminous flux 1050lm
Rating 7.1W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1050.00lm
Version matte
Weight 85g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot