Philips 929003712401 Hue WCA Slim 12W Smart Lighting 16M Colours Easy Install

MPN
929003712401
Brand
Philips
EAN-13
8720169264274
Order Code
06-1297
Country of Origin
China

Discontinued


Philips Lighting's mounting enclosure 929003712401 is designed for the Hue WCA Slim 12 W LED lights. It supports wireless and remote control functionality. This enclosure is typically used to securely install and manage Philips smart lighting.
Type Mounting enclosure
Colour Black
Dimmable Yes
Power 12W
Energy efficiency rating n.a
Bulb lifetime 25000 h
Bulb power 12 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Diameter 170mm
Energy efficiency class E
Fitting/cap type Non-changeable bulb(s)
Height 28mm
Housing Material Metal, Plastic
Input Voltage 220-240 V
International Protection (IP) code IP44
Number of bulbs 1 bulb(s)
Placement Ceiling
Power supply (LOV) mains-powered
Product colour Black
Product Type Recessed lighting spot
Protection Class II
Quantity per pack 1 pc(s)
Series Hue
Suitable location Bathroom, Bedroom, Living room
Total luminous flux 930lm
Total power 12 W

Trustpilot