Philips 929003712301 Hue WCA Slim 12W 16M Colours Bluetooth & Bridge-Control

MPN
929003712301
Brand
Philips
EAN-13
8720169264212
Order Code
06-1295
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £137.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's 929003712301 Mounting Enclosure for Hue WCA Slim LED lights offers wireless and remote control. This 12 W mounting enclosure ensures seamless integration and efficient operation. Ideal for smart lighting systems in residential or commercial applications.
Type Mounting enclosure
Colour White
Dimmable Yes
Power 12W
Energy efficiency rating n.a
Bulb lifetime 25000 h
Bulb power 12 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Diameter 170mm
Energy efficiency class E
Fitting/cap type Non-changeable bulb(s)
Height 28mm
Housing Material Metal, Plastic
Input Voltage 220-240 V
International Protection (IP) code IP44
Number of bulbs 1 bulb(s)
Placement Ceiling
Power supply (LOV) mains-powered
Product colour White
Product Type Recessed lighting spot
Protection Class II
Quantity per pack 1 pc(s)
Series Hue
Suitable location Bathroom, Bedroom, Living room
Total luminous flux 980lm
Total power 12 W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot