Philips 929003622701 LED bulb E-27 2.3W(40W) warm white 60mm x 105mm 1pc

MPN
929003622701
Brand
Philips
EAN-13
8720169187498
Order Code
19-5147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.19 £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Philips 929003622701 is a high-quality LED bulb designed with precision to meet modern lighting needs, particularly in outdoor light fittings. This LED bulb features an E-27 base and operates at 2.3 watts, providing a luminous output equivalent to a traditional 40-watt incandescent bulb, while maintaining energy efficiency. With dimensions of 60mm x 105mm, it emits a warm white light, ideal for creating a welcoming and comfortable atmosphere in external areas. The durability and energy efficiency make it well-suited for engineering applications that require reliable lighting solutions, such as security lighting installations or outdoor architectural illumination. This product, also known by its alternate description 3384983, exemplifies Philips' commitment to innovation in sustainable lighting technology.
Type LED (monochrome)
Colour Temperature 2700 K
Power 2.3W
12NC Logistic code(s) 929003622701
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Base E-27
Beam angle (max) 300°
Bulb current 25mA
Bulb lifetime 50000 h
Bulb lifetime (@ 2.7 hrs/day) 51 year(s)
Bulb power 2.3 W
Bulb shape A-Shape
Bulb Type LED
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Content 1
Depth 104mm
Diameter 60mm
Dimensions (Ø x L) 60 mm x 105 mm
Dimmable No
EAN/UPC/GTIN (packaging) 8720169187498
Energy Consumption 3kWh/1000h
Energy efficiency rating A (A - G)
EOC code 872016918749800
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 105mm
Light bulbshape Pear shape
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 210 lm/W
Luminous Flux 485 lm
Material Glass
Number of switch cycles 50000
Operating Voltage 230V
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Power Range 0 W - 2.4 W
Power Rating 40 W - 59.9 W
Product title LED CLA 40W A60 E27 2700K CL UE SRT4
Product Type LED (monochrome)
Quantity per pack 1 pc(s)
Rated lifetime 50000 h
Rated luminous flux 485lm
Rated power 2.3 W
Start-up time 0.5 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot