Philips 929001891202 CorePro LED Spot Warm White E14 4.3W=60W 50x84mm

MPN
929001891202
Brand
Philips
EAN-13
8718696811771
Order Code
06-1243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Philips Lighting produces the LED bulb model 929001891202, which uses 4.3 watts to deliver an output equivalent to a 60-watt incandescent bulb. The bulb emits a warm white light and measures 50 mm in diameter and 84 mm in length, making it suitable for standard E14 fittings. It is ideal for residential lighting applications where energy efficiency and a warm light ambiance are desired.
Type Bulb
Colour White
Dimmable No
Base E14
Operating Voltage 240v
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb lifetime 15000 h
Bulb power 4.3 W
Bulb shape Reflector
Colour code 827
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Diameter 5cm
Energy consumption (1000 hours) 5 kWh
Energy efficiency class (old) A+
Equivalent bulb power 60 W
Fitting/cap type E14
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 84mm
Light colour Warm white
Luminous efficacy 74 lm/W
Luminous Flux 320 lm
Luminous Intensity 550 cd
Mean cycles between failures (MCBF) 50000
Power Factor 0.7
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g

Reviews

Be the first to submit a review

Trustpilot