Philips 929001869302 CorePro LEDtube 18W Neutral White T8 G13 1214mm

MPN
929001869302
Brand
Philips
EAN-13
8718696801680
Order Code
06-1215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting produces the 18 W LED monochrome bulb with a T8 tube shape and G13 base, ideal for energy-efficient illumination. This electronic ballast compatible light, measuring 28 mm in diameter and 1214 mm in length, emits a neutral white glow. It is suitable for use in commercial or residential lighting applications.
Type Tube
Colour Neutral white
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb lifetime 30000 h
Bulb power 18 W
Bulb shape Tube
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Diameter 2.8cm
Energy consumption (1000 hours) 18 kWh
Energy efficiency class (old) A+
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
IP Rating IP20
Length 1214mm
Luminous Flux 2000 lm
Maximum Temperature +45°C
Mean cycles between failures (MCBF) 50000
Min. temperature -20°C
Power Factor 0.97
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 270g

Reviews

Be the first to submit a review

Trustpilot