Philips 9290018150 LED Bulb E27 7W=60W Neutral White Filament Durable

MPN
9290018150
Brand
Philips
EAN-13
8719514450950
Order Code
06-1193
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Philips Lighting manufactures the 9290018150 LED bulb, known for its pear shape and neutral white light. This Classic LED light bulb provides energy-efficient lighting equivalent to a traditional 60 W bulb while consuming only 7 W. Ideal for general household use, it features an E27 base and measures 60 mm in diameter and 106 mm in length.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001815096
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 106mm
Diameter 60mm
Dim (Ø x L) 60 mm x 106 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514450950
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871951445095000
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort No
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 106mm
Light bulb features Filament
Light colour Cool white
Light distribution Non-directional
Luminous efficacy 121 lm/W
Luminous Flux 850 lm
Material Glass
Number of switch cycles 20000
Package depth 12.7mm
Package gross weight 310g
Package height 11.6mm
Package net weight 200g
Package width 18.9mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 CW CLND 6CT/4 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 850lm
Rated power 7 W
Rating 7W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version clear
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot