Philips 929001353702 CorePro LED R7s 14W 120W Neutral White Dimmable

MPN
929001353702
Brand
Philips
EAN-13
8718696714065
Order Code
06-1187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting creates the 929001353702 LED bulb with a tube shape, consuming 14 W while delivering the equivalent of 120 W in neutral white light. This energy-efficient bulb with dimensions of 29 mm x 118 mm is suitable for ambient lighting in residential or commercial settings. It features an R7s base and falls under EEC D on the efficiency scale from A to G.
Type Tube
Dimmable Yes
12NC Logistic code(s) 929001353702
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 75mA
Bulb lifetime 15000 h
Bulb power 14 W
Colour code 840
Colour consistency <6 steps
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Diameter 2.9cm
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Equivalent bulb power 120 W
Fitting/cap type R7s
Full product code 871869671406500
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 118mm
Light colour Cool white
LLMF - end nominal lifetime 70%
Luminous efficacy 142.86 lm/W
Luminous Flux 2000 lm
Number of switch cycles 50000
Order product name CorePro LED linear D 14-120W R7S 118 840
Packs per box 10
Power Factor 0.8
Product colour Grey
Quantity 1
Quick order code 71406500
Rated power 14 W
Start-up time 0.5 s
T-case maximum 100°C
Warm-up time to 60% light 0.5 s
Weight 95g

Reviews

Be the first to submit a review

Trustpilot