Philips 929001353602 CorePro LED 14W=120W Dimmable Warm White R7s Lamp

MPN
929001353602
Brand
Philips
EAN-13
8718696714003
Order Code
06-1185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Philips Lighting LED bulb, model 929001353602, is a R7s 14W light providing a warm white glow equivalent to 120W. It features compact dimensions of 29 mm in diameter and 118 mm in length. Ideal for both residential and commercial applications, this energy-efficient bulb is perfect for creating a cosy atmosphere.
Type Bulb
Colour Warm white
Dimmable Yes
Base R7s
Operating Voltage 240v
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 75mA
Bulb lifetime 15000 h
Bulb power 14 W
Bulb shape Linear
Colour code 830
Colour consistency <6 steps
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Diameter 2.9cm
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Equivalent bulb power 120 W
Fitting/cap type R7s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 118mm
Light colour White
Luminous efficacy 142.86 lm/W
Luminous Flux 2000 lm
Power Factor 0.8
Product colour White
Warm-up time to 60% light 0.5 s
Weight 95g

Reviews

Be the first to submit a review

Trustpilot