Philips 929001350302 Master LEDspot GU10 4.9W Warm White Dimmable Lamp

MPN
929001350302
Brand
Philips
EAN-13
8718696708118
Order Code
06-1183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.18 £8.66
10+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting manufactures the 929001350302 LED bulb, featuring a GU10 base and a power rating of 4.9 W equivalent to 50 W, emitting warm white light. With dimensions of 50 mm in diameter and 54 mm in length, it falls under Energy Efficiency Class F. This bulb is typically used in residential and commercial settings for energy-efficient lighting solutions.
Type GU10
Colour Multicolour
Dimmable Yes
Base GU10
Operating Voltage 240v
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 27mA
Bulb lifetime 25000 h
Bulb power 4.9 W
Bulb shape Spot
Colour code 927
Colour consistency <6 steps
colour Rendering Index (CRI) 90
Colour Temperature 2700 K
Diameter 5cm
Energy consumption (1000 hours) 5 kWh
Energy efficiency class (old) A+
Equivalent bulb power 50 W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
IP Rating IP20
Length 54mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 80.61 lm/W
Luminous Flux 355 lm
Luminous Intensity 650 cd
Mean cycles between failures (MCBF) 50000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.8
Product colour Silver
Start-up time 0.5 s
Suitable for light type Orientation
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot