Philips 929001347002 LEDspot ExpertColor GU10 Bulb 5.5W Warm White 50x54mm

MPN
929001347002
Brand
Philips
EAN-13
8718696707616
Order Code
06-1175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.44 £13.98
10+ £13.14
50+ £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Philips Lighting offers the 929001347002 LED GU10 reflector bulb with a power usage of 5.5 W, equivalent to a 50 W traditional bulb, providing warm white lighting. This bulb measures 50 mm in diameter and 54 mm in length, and it is classified under the EEC energy rating G. It is ideal for typical home or commercial lighting applications requiring energy-efficient, warm white monochrome illumination.
Type GU10
Colour White
Dimmable No
Base GU10
Operating Voltage 240v
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 25°
Bulb lifetime 40000 h
Bulb power 5.5 W
colour Rendering Index (CRI) 97
Colour Temperature 2700 K
Energy efficiency class (old) A+
Equivalent bulb power 50 W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Light colour Warm white
Luminous efficacy 64.55 lm/W
Luminous Flux 355 lm
Luminous Intensity 1000 cd
Mean cycles between failures (MCBF) 50000
Product colour Silver
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s

Reviews

Be the first to submit a review

Trustpilot