Philips 9290012430 LED Lamp E-27 7W=60W Warm White 50x106mm 6 pcs

MPN
9290012430
Brand
Philips
EAN-13
8719514451032
Order Code
06-1173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Philips Lighting's Classic 9290012430 LED light bulb replaces a traditional 60 W bulb with its 7 W pear-shaped design. It emits warm white light and measures 50 mm in diameter and 106 mm in length. This energy-efficient E-27 bulb is ideal for domestic and commercial lighting applications.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001243096
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 106mm
Diameter 50mm
Dim (Ø x L) 50 mm x 106 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514451032
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871951445103200
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort No
Fitting/cap type E27
Glass type Matt
Height 10.6mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 106mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 115 lm/W
Luminous Flux 806 lm
Material Glass
Number of switch cycles 20000
Package depth 12.7mm
Package gross weight 320g
Package height 11.6mm
Package net weight 210g
Package width 18.9mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LEDClassic 60W A60 E27 WW FRND 6CT/4 EC
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806lm
Rated power 7 W
Rating 7W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot