Philips 9290012180 LED GU10 Reflector Bulb 3.5W Neutral White 6pcs

MPN
9290012180
Brand
Philips
EAN-13
8719514451612
Order Code
06-1169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Philips Lighting 9290012180 is a Classic LED bulb with a power consumption of 3.5 W, equivalent to a 35 W traditional bulb. This GU10 Reflector bulb emits neutral white light and measures 50 mm in diameter and 54 mm in length, making it energy-efficient with an EEC rating of F. It is ideal for accent lighting in residential or commercial settings, offering long-lasting illumination.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001218096
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 32mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 54mm
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514451612
Energy Consumption 4 kWh/1000h
Energy consumption per 1000 hours 4 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445161200
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 54mm
Light colour Cool white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 78 lm/W
Luminous Flux 275 lm
Luminous Intensity 590 cd
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 350g
Package height 11.5mm
Package net weight 300g
Package width 17.1mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 35W GU10 CW 36D ND 6CT/4 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 275lm
Rated peak intensity 590 cd
Rated power 3.5 W
Rating 3.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version clear
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot