Philips Lighting offers the 9290012152 Classic LED light bulb, designed as a monochrome GU10 reflector with an energy efficiency class of F (A - G) and a warm white glow. This 4.6 W LED bulb delivers the equivalent light output of a 50 W traditional bulb, measuring 50 mm in diameter and 54 mm in length. Ideal for residential and commercial settings, this bulb provides efficient, warm illumination suitable for accent and spotlighting.
| Type |
Reflector bulb |
| Colour |
2700K |
| Dimmable |
No |
| Base |
GU10 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929001215237 |
| AC input frequency |
50-60 Hz |
| AC input voltage |
220-240 V |
| Beam angle (max) |
36° |
| Bulb lifetime |
15000 h |
| Bulb power |
4.6 W |
| Bulb shape |
Spot |
| Circuits |
50000 |
| Colour rendering |
827 |
| Colour Rendering Index |
80 Ra |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
2700 K |
| Colour temperature (max) |
2700 K |
| Colour temperature (min) |
2700 K |
| Colour Temperature Range |
2700 K |
| Depth |
54mm |
| Diameter |
50mm |
| Dim |
(Ø x L) 50 mm x 54 mm |
| Durability rating |
15000h |
| EAN/UPC/GTIN (packaging) |
8719514452527 |
| Energy Consumption |
5 kWh/1000h |
| Energy efficiency class |
F |
| Energy efficiency rating |
F (A - G) |
| EOC code |
871951445252700 |
| Equivalent bulb power |
50 W |
| Equivalent to power rating |
50W |
| Eye comfort |
Yes |
| Fitting/cap type |
GU10 |
| Glass colour |
Transparent |
| Glass type |
Matt |
| Height |
54mm |
| Housing Material |
Glass |
| Ignition time |
0.50s |
| Input frequency |
50-60 Hz |
| Input Voltage |
220-240 V |
| Instant full light |
Yes |
| Length |
54mm |
| Light colour |
Warm white |
| Light distribution |
Directional |
| Luminous efficacy |
77 lm/W |
| Luminous Flux |
355 lm |
| Material |
Glass |
| Number of switch cycles |
50000 |
| Package depth |
53mm |
| Package gross weight |
350g |
| Package height |
115mm |
| Package net weight |
300g |
| Package width |
171mm |
| Placement supported |
Indoor |
| Power Factor |
0.5 |
| Product lifespan approx |
15000h |
| Product title |
LEDClassic 50W GU10 WW 36D ND 6CT/4 EC |
| Quantity per pack |
6 pc(s) |
| Rated lifetime |
15000 h |
| Rated luminous flux |
355lm |
| Rated peak intensity |
700 cd |
| Rating |
4.6W |
| Start-up time required to reach 60 % luminous flux (in sec) |
0.50s |
| Version |
clear |
| Warm-up time to 60% light |
0.5 s |
| Width |
50mm |