Philips 91014044 Lighting CDM-T HID Bulb 198V G12 70W White Durable Quality

Image Representative of Range

Philips 91014044 Lighting CDM-T HID Bulb 198V G12 70W White Durable Quality

Order Code:

12-6570

Brand: Philips MPN: 91014044 EAN-13: 8711500196996
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Philips Lighting manufactures the CDM-T HID lamp, known for its efficiency and bright white light output. This 70-watt bulb, featuring a G12 base and an energy efficiency class of G, is suitable for commercial and retail lighting applications. It operates at 198 volts, providing reliable and consistent illumination.
Type Bulb shape
Colour White
Dimmable No
Base G12
Operating Voltage 198V
Colour Temperature Range 3070K
Energy efficiency rating G (A - G)
Length 103mm
Luminous Flux 6500lm
Rating 70W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot