Philips 90503800 Performer III Light Tubes Ballast 70W Energy Efficient

MPN
90503800
Brand
Philips
EAN-13
8711500999238
Order Code
06-1157
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
10+ £39.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting manufactures this electrical ballast, designed for 70 W power distributed as two 35 W channels. It ensures reliable operation and energy efficiency for light tubes. This product is typically used in commercial and industrial lighting applications.
Type Electrical ballast
Housing colour White
Dimmable No
Energy efficiency rating n.a
Dimensions (L x W x H) 22.0 x 360.0 x 30.0mm
Height/depth 30.0mm
Length 22.0mm
Misc Attribute Slimline
Nominal Voltage 230V
Number of lights (max.) 2
Rated lifetime L70/B50 at 25 °C 50000h
Suitable for (technical/physical) Light tubes
Total output (max.) 70 W (2 x 35 W)W
Width 360.0mm

Reviews

Be the first to submit a review

Trustpilot