Philips 9012XVPB1 X-tremeVision Halogen bulb HIR2 55W 12V Car Light Bulbs

Order Code:

17-1998

Brand: Philips MPN: 9012XVPB1 EAN-13: 8719018005618

Discontinued


Philips Automotive 9012XVPB1 offers an advanced lighting solution with the X-tremeVision Pro150 halogen bulb, designed specifically for vehicle lighting applications. This HIR2 bulb operates at 55 watts and a nominal voltage of 12 volts, providing an enhanced brightness that can significantly improve road visibility during night driving conditions. Engineered for replaceability in automotive headlamp assemblies, these bulbs adhere to standard vehicle lighting requirements, ensuring compatibility with a wide range of car models. With a focus on reliability and performance, the Philips X-tremeVision series is a preferred choice for engineers seeking efficient and dependable automotive lighting components. The product identifies under the GTIN 08719018005618, further denoting its unique specification within the extensive Philips range.
Type HIR2
Base PX22d
Base type PX22d
Bulb Type Halogen
Colour temperature 3350K
Content 1
ECE Type approval Labels E1 2R9
Fitting/cap type HIR2
Input Voltage 12 V
Lifespan 300h
Luminous Flux 1875lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Package depth 56mm
Package height 130mm
Package type Blister
Package width 106mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) X-tremeVision
Type (car light bulbs) HIR2
Vehicle bulb application Headlight
Weight 19 g

You may also like


Trustpilot