Philips 9005XVPB1 X-tremeVision Halogen bulb HB3 60W 12V Car Light Bulb

MPN
9005XVPB1
Brand
Philips
EAN-13
8719018005571
Order Code
17-1996
Country of Origin
China

Discontinued


Philips 9005XVPB1 is a high-performance automotive bulb engineered to deliver superior lighting solutions for vehicle lighting systems. This HB3 X-tremeVision Pro150 halogen bulb operates at 60 watts and 12 volts, offering enhanced luminosity compared to standard bulbs, thus improving road visibility and vehicle safety during nighttime driving. Designed as a car replacement bulb, it fits seamlessly into compatible headlamp assemblies, providing reliable and consistent performance. Utilised predominantly in automotive applications, these light bulbs are well-suited for headlight systems requiring robust and dependable illumination capabilities, complying with vehicle lighting standards. The product, identified by the manufacturer code 08719018005571, integrates advanced halogen technology to extend service life and enhance lighting efficiency for motorists.
Type HB3
Base P20d
Base type P20d
Bulb lifetime 450 h
Bulb Type Halogen
Colour Temperature 3500K
Content 1
EAN3 8719018005588
ECE Type approval Labels E1 22S
Fitting/cap type HB3
Input Voltage 12 V
Lifespan 450h
Luminous Flux 1860lm
Luminous flux Tolerance ± 12%
Operating Voltage 12V
Package depth 106mm
Package height 135mm
Package Type Blister
Package weight 1.589g
Package width 56mm
Power 60 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) X-tremeVision
Type (car light bulbs) HB3
Vehicle bulb application Headlight

Trustpilot